text.skipToContent text.skipToNavigation

Manufacturer Part #

PMR50HZPFU5L00

PMR50 Series 2010 1 W 5 mΩ ±1 % ±100 ppm/°C Current Detection Ohmic Resistor

Mfr. Name: ROHM
Standard Pkg:
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.47mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$490.00
USD
Quantity
Web Price
2,000
$0.245
4,000
$0.20
6,000
$0.198
8,000+
$0.197