text.skipToContent text.skipToNavigation

Manufacturer Part #

PMR50HZPJU5L0

PMR50 Series 0.005 Ohm ±5% 1 W ±100 ppm/°C 2010 SMT Ohmic Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM PMR50HZPJU5L0 - Technical Attributes
Attributes Table
Resistance: 5mΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$288.00
USD
Quantity
Web Price
2,000+
$0.144
Product Variant Information section