text.skipToContent text.skipToNavigation

Manufacturer Part #

PNP5WVJT-73-47R

PNP Series 47 Ohm ±5 % 5 W ±300 ppm/°C Axial Ultra Miniature Wirewound Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Wirewound
Operating Temp Range: -40°C to +200°C
Dimension: L  17mm x D  7.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
250
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$76.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
250
$0.305
750
$0.21
1,250
$0.20
3,750
$0.19
6,250+
$0.184
Product Variant Information section