text.skipToContent text.skipToNavigation

Manufacturer Part #

PR01000108207JA500

PR01 Series Ø2.5x6.5mm 0.6 W 0.82 Ohm ±5% ±250ppm/K Metal Film Leaded Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.82Ω
Rated Power: 0.6W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$290.50
USD
Quantity
Web Price
5,000
$0.0581
10,000
$0.0474
15,000
$0.047
25,000+
$0.0465
Product Variant Information section