text.skipToContent text.skipToNavigation

Manufacturer Part #

PR01000302709JK100

PR01 Series Ø2.5 x 6.5 mm 1 W 27 Ohm ±5% ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 27Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$1,240.00
USD
Quantity
Web Price
1,000
$0.154
3,000
$0.128
4,000
$0.127
10,000
$0.124
15,000+
$0.123
Product Variant Information section