text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.0485
10,000 $0.048
15,000 $0.0478
25,000 $0.0475
50,000+ $0.047
Total:

$242.50

USD
Attributes
Attributes Table
Resistance 1000Ω
Rated Power 2W
Tolerance (%) ±5%
Temp Coefficient (ppm/K) ±250ppm/K
Technology Metal Film
Working Voltage-Nom 500V
Operating Temp Range -55°C to +155°C
Dimension L  10mm x D  3.9mm
Height - Max 3.9mm
No. of Terminations 2