text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000201502JA100

PR02 Series Ø3.9 x 10 mm 2 W 15 kOhm ±5% ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±250ppm/°C
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Dimension: L  10mm x D  3.9mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$198.00
USD
Quantity
Web Price
1,000
$0.198
2,000
$0.166
4,000
$0.163
5,000
$0.162
15,000+
$0.158
Product Variant Information section