text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000201509JN300

PR02 Series 15 Ohm ±5% Ø 3.9 x 12 mm 2 W ±250 ppm/K Metal Film Leaded Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 15Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$240.60
USD
Quantity
Web Price
3,000
$0.0802
6,000
$0.0665
9,000
$0.0659
15,000
$0.0652
30,000+
$0.0642
Product Variant Information section