text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000202200FA100

PR02 Series Ø3.9 x 10 mm 2 W 220 Ohm ±1% ±250 ppm/K Metal Film Leaded Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±250ppm/K
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +250°C
Dimension: L  10mm x D  3.9mm
Height - Max: 3.9mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
3,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$80.10
USD
Quantity
Web Price
1,000
$0.0801
3,000
$0.0669
5,000
$0.0661
10,000
$0.0651
20,000+
$0.0641
Product Variant Information section