text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000202200JN300

PR02 5% N3 220R Rohs

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$235.50
USD
Quantity
Web Price
3,000
$0.0785
6,000
$0.065
9,000
$0.0645
15,000
$0.0638
30,000+
$0.0628
Product Variant Information section