text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000203309JR500

PR02 Series Ø3.9 x 10 mm 2 W 33 Ohm ±5% ±250 ppm/K Metal Film Leaded Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 33Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  10mm x D  3.9mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$265.50
USD
Quantity
Web Price
5,000
$0.0531
10,000
$0.0439
15,000
$0.0436
25,000
$0.0431
50,000+
$0.0425
Product Variant Information section