text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000204708JA100

PR02 Series Ø3.9 x 10 mm 2 W 4.7 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  10mm x D  3.9mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$84.60
USD
Quantity
Web Price
1,000
$0.0846
3,000
$0.0709
5,000
$0.0701
15,000
$0.0685
25,000+
$0.0677
Product Variant Information section