text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $0.142
1,500 $0.10
5,000 $0.094
10,000 $0.091
20,000+ $0.088
Total:

$71.00

USD
Attributes
Attributes Table
Resistance 1MΩ
Rated Power 3W
Tolerance (%) ±5%
Temp Coefficient (ppm/K) ±250ppm/K
Dimension L  16.7mm x D  5.2mm