text.skipToContent text.skipToNavigation

Manufacturer Part #

PR03000201603JAC00

PR03 Series Ø5.2x16.7mm 3 W 160 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 160kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  16.7mm x D  5.2mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$69.00
USD
Quantity
Web Price
500
$0.138
1,500
$0.0998
5,000
$0.0946
10,000
$0.0918
20,000+
$0.089
Product Variant Information section