text.skipToContent text.skipToNavigation

Manufacturer Part #

PRG3216P-39R0-D-T5

PRG Series 1206 39 Ω 1 W ±0.5% ±25 ppm/°C Metal Thin Film Chip Resistor

Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 39Ω
Rated Power: 1W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,325.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.265
10,000+
$0.21
Product Variant Information section