text.skipToContent text.skipToNavigation

Manufacturer Part #

PRL1632-R100-F-T1

PRL Series 1206 1 W 0.1 Ohm ±1 % ±50ppm/°C Current Sense Thin Film Resistor

Mfr. Name: Susumu
Standard Pkg:
Date Code: 1840
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

In high-frequency electronics, unwanted noise added by the components themselves can become a significant issue. In order to address this, Susumu offers longer side terminal, low-resistance, chip current sensing resistors.

APPLICATIONS
• Any application that requires current sensing raw resistance resistors, such as protection and control circuits

FEATURES
• Smallest for wattage
• Excellent heat dissipation
• Low ESL, low noise
• Excellent current-surge tolerance
• Offered in sizes: 0402 to 4320
• Resistance range: 1mΩ to 100Ω
• Resistance tolerance as low as ±0.5%
• RoHS compliant
• Offered in two configurations: longer and shorter side terminal

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.68
USD
Quantity
Web Price
1
$0.675
50
$0.42
100
$0.385
250
$0.345
500+
$0.32