text.skipToContent text.skipToNavigation

Manufacturer Part #

PT1206FR-070R75L

PT Series 1206 0.75 Ohm ±1% 0.5 W ±75 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 750mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$257.00
USD
Quantity
Web Price
5,000
$0.0514
10,000
$0.042
15,000
$0.0417
20,000
$0.0414
25,000+
$0.0412
Product Variant Information section