text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF56100R00BYEK

PTF Series Ø2.31x6.35mm 0.125 W 100 Ohm ±0.1% ±10 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Dimension: L  6.35mm x D  2.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$282.00
USD
Quantity
Web Price
100
$2.82
200
$2.33
300
$2.30
500+
$2.26
Product Variant Information section