text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF56169K00DYEK

PTF Series Ø2.31x6.35mm 0.125 W 169 kOhm ±0.5% ±10 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 169kΩ
Rated Power: 0.125W
Tolerance (%): ±0.5%
Temp Coefficient: ±10ppm/°C
Dimension: L  6.35mm x D  2.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$236.00
USD
Quantity
Web Price
100
$2.36
200
$1.98
300
$1.96
500
$1.92
1,000+
$1.88
Product Variant Information section