text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF56200R00DYEK

PTC56 Series 0.125 W 200 Ohms 0.5 % 10 PPM Precision Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 0.125W
Tolerance (%): ±0.5%
Temp Coefficient: ±10ppm/°C
Dimension: L  6.35mm x D  2.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,180.00
USD
Quantity
Web Price
100
$2.36
1,000+
$1.88
Product Variant Information section