text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF5624R900BYEK

PTF Series Ø2.31x6.35mm 0.125 W 24.9 Ohm ±0.1% ±10 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 24.9Ω
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Dimension: L  6.35mm x D  2.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$658.00
USD
Quantity
Web Price
100
$6.58
200
$5.40
300
$5.32
400+
$5.26
Product Variant Information section