text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF5631K600BYEK

PTF Series Ø2.31x6.35mm 31.6 kOhm ±0.1 % 0.125 W ±10 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 31.6kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Technology: Metal Film
Working Voltage-Nom: 300V
Operating Temp Range: -55°C to +150°C
Dimension: L  6.35mm x D  2.31mm
Height - Max: 2.54mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$235.00
USD
Quantity
Web Price
100
$2.35
200
$1.98
300
$1.95
500
$1.92
1,000+
$1.88
Product Variant Information section