text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 1,000
Multiple Of: 100
Quantity Web Price
100+ $1.88
Total:

$1,880.00

USD
Attributes
Attributes Table
Resistance 3.24kΩ
Rated Power 0.125W
Tolerance (%) ±0.5%
Temp Coefficient ±10ppm/°C
Dimension L  6.35mm x D  2.31mm