text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF56475K00BYEB

PTF Series 475 kΩ ±0.1% 0.125 W ±10 ppm/°C Conformal Axial Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 475kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Dimension: L  6.35mm x D  2.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$825.00
USD
Quantity
Web Price
1,000
$0.825
2,000
$0.67
3,000+
$0.66
Product Variant Information section