text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF564K5000BZEK

PTF Series Ø2.31x6.35mm 0.125 W 4.5 kOhm ±0.1% ±5 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.5kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±5ppm/°C
Dimension: L  6.35mm x D  2.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$375.00
USD
Quantity
Web Price
100
$3.75
200
$3.16
300
$3.12
500
$3.07
1,000+
$3.00
Product Variant Information section