text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF564K9900BYEB

PTF Series Ø2.31x6.35mm 0.125 W 4.99 kOhm ±0.1% ±10 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.99kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Dimension: L  6.35mm x D  2.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$580.00
USD
Quantity
Web Price
1,000
$0.58
2,000
$0.475
3,000
$0.47
4,000+
$0.465
Product Variant Information section