text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF5650R000BYEB

PTC56 Series 0.125 W 50 Ohms 0.1 % 10 PPM Precision Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 50Ω
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Dimension: L  6.35mm x D  2.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$740.00
USD
Quantity
Web Price
1,000
$0.74
2,000
$0.60
3,000
$0.595
4,000+
$0.59
Product Variant Information section