text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF565K0000BZRE

PTF Series Ø2.31x6.35mm 0.125 W 5 kOhm ±0.1% ±5 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±5ppm/°C
Dimension: L  6.35mm x D  2.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$2,525.00
USD
Quantity
Web Price
5,000+
$0.505
Product Variant Information section