text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 15 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.94
2,000 $0.76
3,000+ $0.75
Total:

$940.00

USD
Attributes
Attributes Table
Resistance 10kΩ
Rated Power 0.25W
Tolerance (%) ±0.1%
Temp Coefficient ±5ppm/°C
Dimension L  9.53mm x D  3.68mm