text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF65250R00BYEB

PTF Series 250 Ohm 0.25 W ±0.1% ±10 ppm/°C Axial Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 250Ω
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +150°C
Dimension: L  9.53mm x D  3.68mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$690.00
USD
Quantity
Web Price
1,000
$0.69
2,000
$0.56
3,000
$0.555
4,000+
$0.55
Product Variant Information section