text.skipToContent text.skipToNavigation

Manufacturer Part #

PTN0603E1002BSTF

PTN Series 0603 10 kOhm ±0.1 % 150 mW ±25 ppm/°C SMT Thin Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 150mW
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.02mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$3,475.00
USD
Quantity
Web Price
5,000+
$0.695
Product Variant Information section