text.skipToContent text.skipToNavigation

Manufacturer Part #

PTN0805E1372BBTS

PTN Series 0805 13.7 kOhm ±0.1 % 200 mW ±25 ppm/°C SMT Thin Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 13.7kΩ
Rated Power: 200mW
Tolerance (%): ±0.1%
Temp Coefficient: 25ppm/°C to 25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.033mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$324.00
USD
Quantity
Web Price
100+
$3.24
Product Variant Information section