text.skipToContent text.skipToNavigation

Manufacturer Part #

PTN1206E9310FST0

p

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 931Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$347.00
USD
Quantity
Web Price
100+
$3.47
Product Variant Information section