text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
Dielectric Withstanding Voltage: 50V
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$15.00
USD
Quantity
Web Price
10,000
$0.0015
40,000
$0.0013
150,000
$0.0012
300,000
$0.0012
750,000+
$0.0012