
Manufacturer Part #
RC0201JR-072K2L
RC Series 0201 0.05 W 2.2 kOhm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Yageo | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1923 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 2.2kΩ |
Rated Power: | 0.05W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 25V |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0201 (0603 Metric) |
Height - Max: | 0.26mm |
Dielectric Withstanding Voltage: | 50V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 50V |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
3,914
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.0022
500
$0.0018
1,500
$0.0017
2,500
$0.0017
5,000+
$0.0016
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount