text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,284,975

On Order: 0
Factory Stock:Factory Stock: 310,000
Factory Lead Time: 16 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.098
500 $0.0058
1,500 $0.0035
2,500 $0.0028
5,000+ $0.0021
Total:

$0.20

USD
Attributes
Attributes Table
Resistance 150Ω
Rated Power 0.063W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 50V
Operating Temp Range -55°C to +155°C
Case Size 0402 (1005 Metric)
Height - Max 0.4mm
Dielectric Withstanding Voltage 100V
No. of Terminations 2
Overload Voltage - Max 100V