text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-0716R5L

RC Series 0402 0.063 W 16.5 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 16.5Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$18.00
USD
Quantity
Web Price
10,000
$0.0009
50,000
$0.0007
200,000
$0.0007
500,000
$0.0007
1,250,000+
$0.0007
Product Variant Information section