text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-071K91L

RC Series 0402 0.063 W 1.91 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.91kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
560,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$36.00
USD
Quantity
Web Price
10,000
$0.0018
30,000
$0.0015
50,000
$0.0015
150,000
$0.0015
250,000+
$0.0015
Product Variant Information section