text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-0726K1L

RC Series 0402 0.063 W 26.1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2047
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 26.1kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
10000
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0065
1,500
$0.004
2,500
$0.0032
5,000+
$0.0024