text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-0726K1L

RC Series 0402 0.063 W 26.1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2047
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 26.1kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$19.00
USD
Quantity
Web Price
10,000
$0.0019
30,000
$0.0015
50,000
$0.0015
150,000
$0.0015
250,000+
$0.0015