text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-0740R2L

RC Series 0402 0.063 W 40.2 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 40.2Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Stock:
60,000
Minimum Order:
10,000
Multiple Of:
10,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12.00
USD
Quantity
Web Price
10,000
$0.0012
50,000
$0.001
200,000
$0.001
500,000
$0.0009
1,250,000+
$0.0009