text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-0741R2L

RC Series 0402 0.063 W 41.2 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 41.2Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$36.00
USD
Quantity
Web Price
10,000
$0.0018
30,000
$0.0015
50,000
$0.0015
150,000
$0.0015
250,000+
$0.0015
Product Variant Information section