text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-074R32L

RC Series 0402 0.063 W 4.32 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.32Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.01
USD
Quantity
Web Price
1
$0.006
500
$0.003
1,500
$0.0027
2,500
$0.0025
5,000+
$0.0024