text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-075K6L

RC Series 0402 0.063 W 5.6 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.6kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Stock:
387,886
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
430,000
Factory Lead Time:
5-10 Days
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0058
1,500
$0.0035
2,500
$0.0028
5,000+
$0.002