text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-07649KL

RC Series 0402 0.063 W 649 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 649kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$16.00
USD
Quantity
Web Price
10,000
$0.0016
50,000
$0.0013
200,000
$0.0013
500,000
$0.0013
1,250,000+
$0.0013