text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-0768RL

RC Series 0402 0.063 W 68 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 68Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
10000
Total
$0.01
USD
Quantity
Web Price
1
$0.0059
500
$0.003
1,500
$0.0026
2,500
$0.0025
5,000+
$0.0023