text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402J220CS

RC Series 0402 22 kOhms ±5% 0.03 W ±250 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics RC0402J220CS - Technical Attributes
Attributes Table
Resistance: 22Ω
Rated Power: 0.03W
Tolerance (%): ±5%
Temp Coefficient: ±250ppm/°C
Case Size: 01005 (0402 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43,200.00
USD
Quantity
Unit Price
20,000
$0.0225
40,000
$0.0221
60,000
$0.0219
80,000+
$0.0216
Product Variant Information section