text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402JR-070RL

RC Series 0402 0.063 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.063W
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Features & Applications

The RC0402JR-070RL is a 0402 (.04” X .02”) case size, Surface Mount, Thick Film Chip Resistor, with a tolerance of 5%. The ohmic value of this device is 0 ohms. The RC0402JR-070RL is Lead-Free/RoHS.

Yageo’s RC series of Surface Mount, Thick Film Chip Resistors, are Lead-Free and meet RoHS requirements, with resistance ranges from 1 Ohm to 10 Million Ohms.  Some key characteristics include:

  • Operating Temperature Range –55 °C to +155 °C
  • Maximum Working Voltage 50 V
  • Maximum Overload Voltage 100 V
  • Dielectric Withstanding Voltage 100 V
  • Resistance Range 1% (E24/E96) 1 Ohm to 10 M Ohms
  • Resistance Range 5% (E24) 1 Ohm to 22 M Ohms
Pricing Section
Global Stock:
12,647,931
USA:
12,647,931
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.009
1,500
$0.0059
2,500
$0.0048
5,000+
$0.0037