
Manufacturer Part #
RC0402JR-0715RL
RC Series 0402 0.063 W 15 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Yageo | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2015 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 15Ω |
Rated Power: | 0.063W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
Dielectric Withstanding Voltage: | 100V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
7,730,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10,000
$0.001
50,000
$0.0006
250,000
$0.0006
500,000
$0.0006
1,500,000+
$0.0006
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount