text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402JR-071M5L

RC Series 0402 0.063 W 1.5 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.5MΩ
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$18.00
USD
Quantity
Web Price
10,000
$0.0009
50,000
$0.0006
250,000
$0.0006
500,000
$0.0006
1,500,000+
$0.0006
Product Variant Information section